MP6550GG-Z

DigiKey Part Number
1589-MP6550GG-ZTR-ND - Tape & Reel (TR)
1589-MP6550GG-ZCT-ND - Cut Tape (CT)
1589-MP6550GG-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6550GG-Z
Description
1.8V TO 22V, 2A, H-BRIDGE MOTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET PWM 12-QFN (2x2)
EDA/CAD Models
MP6550GG-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
1.8V ~ 22V
Voltage - Load
1.8V ~ 22V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-QFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥11.74000¥117.40
25¥11.14560¥278.64
100¥9.15390¥915.39
250¥8.55724¥2,139.31
500¥7.56222¥3,781.11
1,000¥5.97017¥5,970.17
2,500¥5.57216¥13,930.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.29355¥26,467.75
10,000¥5.09455¥50,945.50
Manufacturers Standard Package