TC78B011FTG,EL | |
---|---|
DigiKey Part Number | 264-TC78B011FTG,ELTR-ND - Tape & Reel (TR) 264-TC78B011FTG,ELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC78B011FTG,EL |
Description | 3-PHASE BRUSHLESS MOTOR CONTROLL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS I2C 36-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 240mA | |
Voltage - Supply | 5.5V ~ 27V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥21.54100 | ¥215.41 |
25 | ¥18.40960 | ¥460.24 |
100 | ¥14.85950 | ¥1,485.95 |
250 | ¥13.11204 | ¥3,278.01 |
500 | ¥12.03514 | ¥6,017.57 |
1,000 | ¥11.13193 | ¥11,131.93 |
2,500 | ¥10.62604 | ¥26,565.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.62604 | ¥53,130.20 |