Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,229 In Stock | 1 : ¥31.88000 Cut Tape (CT) 4,000 : ¥15.43952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | PWM | Power MOSFET | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
24,630 In Stock | 1 : ¥33.41000 Cut Tape (CT) 4,000 : ¥16.21149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | PWM | Power MOSFET | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
6,882 In Stock | 1 : ¥40.04000 Cut Tape (CT) 4,000 : ¥20.09864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | SPI | NMOS | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
3,755 In Stock | 1 : ¥43.27000 Cut Tape (CT) 4,000 : ¥20.21665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | SPI | NMOS | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-eTSSOP | ||
2,495 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.54817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | SPI | NMOS | - | - | - | 4.75V ~ 5.25V | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |