Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,052 In Stock | 1 : ¥46.39000 Cut Tape (CT) 2,000 : ¥23.26679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 2.5A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
11,885 In Stock | 1 : ¥28.24000 Cut Tape (CT) 2,000 : ¥18.77993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | Power MOSFET | 1 ~ 1/32 | General Purpose | 1.6A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
4,440 In Stock | 1 : ¥29.24000 Cut Tape (CT) 2,000 : ¥19.43497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 3.5A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
1,912 In Stock | 1 : ¥33.24000 Cut Tape (CT) 2,000 : ¥12.19623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | - | General Purpose | 1.6A | 8.2V ~ 45V | 8.2V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP |