TMC239A-SA | |
---|---|
DigiKey Part Number | 175-TMC239A-SA-ND |
Manufacturer | |
Manufacturer Product Number | TMC239A-SA |
Description | IC MTR DRV BIPLR 3.3-5.5V 28SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver HVCMOS SPI 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | TMC239A-SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI | |
Technology | HVCMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Load | 7V ~ 34V | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.62000 | ¥111.62 |
10 | ¥102.57600 | ¥1,025.76 |
26 | ¥98.32654 | ¥2,556.49 |
104 | ¥86.63231 | ¥9,009.76 |
260 | ¥82.38073 | ¥21,418.99 |
520 | ¥77.06565 | ¥40,074.14 |
1,014 | ¥70.68787 | ¥71,677.50 |