Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,879 In Stock | 1 : ¥29.88000 Cut Tape (CT) 6,000 : ¥14.43455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Step/Direction | Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | Automation Control | 2A | 4.8V ~ 5.25V | 5.5V ~ 29V | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
2,989 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.10781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | Printer | 3.7A | 4.5V ~ 33V | 4.5V ~ 33V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,042 In Stock | 1 : ¥16.83000 Cut Tape (CT) 5,000 : ¥10.05701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver | Half Bridge (4) | UART | Power MOSFET | - | General Purpose | 2.4A | 2V ~ 11V | 2V ~ 5.25V | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) |