Motor Drivers, Controllers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Multiphase
Function
Controller - SpeedDriver - Fully Integrated, Control and Power Stage
Interface
I2CI2C, PWMPWM
Technology
NMOSPower MOSFET
Applications
-General Purpose
Current - Output
1.5A8A
Voltage - Supply
4.5V ~ 35V5V ~ 18V
Voltage - Load
4.5V ~ 35V5V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)40-VFQFN Exposed Pad
Supplier Device Package
24-HTSSOP40-VQFN (7x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
40-VQFN-Exposed-Pad-RGF
MCF8316A1VRGFR
40-V MAX, 8-A PEAK, SENSORLESS F
Texas Instruments
4,616
In Stock
1 : ¥35.45000
Cut Tape (CT)
3,000 : ¥17.77941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C, PWM
NMOS
-
-
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
24-TSSOP
DRV10970PWPR
IC MOTOR DRIVER 5V-18V 24HTSSOP
Texas Instruments
5,494
In Stock
1 : ¥20.83000
Cut Tape (CT)
2,000 : ¥8.73461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
PWM
Power MOSFET
-
General Purpose
1.5A
5V ~ 18V
5V ~ 18V
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
40-VQFN-Exposed-Pad-RGF
MCT8316A1VRGFR
40-V MAX, 8-A PEAK, SENSORLESS T
Texas Instruments
2,859
In Stock
1 : ¥32.81000
Cut Tape (CT)
3,000 : ¥16.46646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Controller - Speed
Half Bridge (3)
I2C
NMOS
-
-
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
DRV8316RRGFR
MCF8316C1VQRGFRQ1
AUTOMOTIVE, 40-V MAX, 8-A PEAK,
Texas Instruments
2,400
In Stock
1 : ¥44.12000
Cut Tape (CT)
3,000 : ¥22.15320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
I2C, PWM
NMOS
-
General Purpose
8A
4.5V ~ 35V
4.5V ~ 35V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (7x5)
Showing
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.