A4910KJPTR-T

DigiKey Part Number
620-1534-2-ND - Tape & Reel (TR)
620-1534-1-ND - Cut Tape (CT)
620-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4910KJPTR-T
Description
IC MOTOR DRIVER 3V-5.5V 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS Serial 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Serial
Technology
CMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
5.5V ~ 50V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.18000¥51.18
10¥45.98300¥459.83
25¥43.46840¥1,086.71
100¥37.67230¥3,767.23
250¥35.74012¥8,935.03
500¥32.06964¥16,034.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥27.04662¥40,569.93
3,000¥25.69430¥77,082.90
Manufacturers Standard Package