DRV8323SRTAR | |
---|---|
DigiKey Part Number | 296-48535-2-ND - Tape & Reel (TR) 296-48535-1-ND - Cut Tape (CT) 296-48535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323SRTAR |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323SRTAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥26.52400 | ¥265.24 |
25 | ¥25.07520 | ¥626.88 |
100 | ¥21.73250 | ¥2,173.25 |
250 | ¥20.61816 | ¥5,154.54 |
500 | ¥18.50052 | ¥9,250.26 |
1,000 | ¥15.60288 | ¥15,602.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.82276 | ¥37,056.90 |
5,000 | ¥14.26550 | ¥71,327.50 |