Tilt Switches

Results: 5
Manufacturer
Adafruit Industries LLCComus InternationalRohm SemiconductorSparkFun Electronics
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Operating Angle
±30°±90°-
Output Type
-NPNSPST
Mounting Type
Chassis MountSurface MountThrough Hole
Operating Temperature
-25°C ~ 85°C0°C ~ 100°C-
Voltage - Supply
3.6V5V6V ~ 24V24V-
Current - Output
6mA30mA-
Package / Case
6-SMD ModuleCylinder, Wire LeadsCylindrical Can, RadialRadial
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Angle
Output Type
Mounting Type
Operating Temperature
Voltage - Supply
Current - Output
Package / Case
AG1262-1
AG1262-1
TILT SWITCH THROUGH HOLE SPST
Comus International
1,089
In Stock
1 : ¥36.78000
Bulk
-
Bulk
Active
-
SPST
Through Hole
-
3.6V
-
Radial
AG3011-77C
AG3011-77C
TILT SWITCH ENCAP SPST
Comus International
1,605
In Stock
1 : ¥142.28000
Bulk
-
Bulk
Active
-
SPST
Chassis Mount
-
6V ~ 24V
-
Cylinder, Wire Leads
RPI-1035
RPI-1035
IC DETECTOR 4 DIRECTION SMD
Rohm Semiconductor
58
In Stock
1 : ¥28.73000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
±90°
NPN
Surface Mount
-25°C ~ 85°C
5V
30mA
6-SMD Module
0
In Stock
Check Lead Time
1 : ¥16.42000
Bulk
-
Bulk
Active
-
SPST
Through Hole
-
-
-
Radial
0
In Stock
Check Lead Time
1 : ¥17.85000
Bulk
-
Bulk
Active
±30°
-
Through Hole
0°C ~ 100°C
24V
6mA
Cylindrical Can, Radial
Showing
of 5

Tilt Switches


Products in the tilt switch family are designed to provide a binary (two-state) indication of whether or not their orientation with respect to gravity is in excess of some specified angular value. Commonly, though not exclusively, based on a passive mechanism of action such as the motion of a conductive element under the influence of gravity, such sensors can operate without need of an external power source in applications where inclination threshold detection is sufficient, as contrasted with inclination magnitude measurement.