Optical Motion Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Voltage - Supply | Trigger Type | Features | Package / Case | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,898 In Stock | 1 : ¥16.15000 Box | Box | Active | PIR (Passive Infrared) | - | Analog | 3V ~ 15V | - | Dual Element | TO-5-3 Lens Top Metal Can | -20°C ~ 70°C | |||
8,777 In Stock | 1 : ¥24.74000 Bulk | - | Bulk | Active | PIR (Passive Infrared) | - | Voltage | 2V ~ 15V | External | - | Radial, Metal Can, Lensed - 3 Lead | -40°C ~ 70°C | ||
29,674 In Stock | 1 : ¥47.61000 Tube | Tube | Active | PIR (Passive Infrared) | - | Digital | 1.8V ~ 3.6V | Internal | Low Power | TO-5 Variant, 4 Leads, Lens Top Metal Can | - | |||
37,359 In Stock | 1 : ¥49.99000 Tube | Tube | Active | PIR (Passive Infrared) | - | Digital | 1.8V ~ 3.6V | Internal | Low Power | TO-5 Variant, 4 Leads, Lens Top Metal Can | - | |||
32,993 In Stock | 1 : ¥52.37000 Tube | Tube | Active | PIR (Passive Infrared) | - | Digital | 1.8V ~ 3.6V | - | Low Power | - | - | |||
47,272 In Stock | 1 : ¥28.31000 Tube | - | Tube | Active | PIR (Passive Infrared) | - | Digital | 1.8V ~ 3.6V | Internal | - | TO-205AA, TO-5-3 Metal Can | -40°C ~ 70°C |