Optical Motion Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
6-SMDTO-5 Variant, 4 Leads, Lens Top Metal Can
Operating Temperature
-40°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Voltage - Supply
Trigger Type
Features
Package / Case
Operating Temperature
PYD-1688
PYQ 1548/7660
LOW POWER DIGIPYRO MOTION SENS
Excelitas Technologies
36,359
In Stock
1 : ¥49.99000
Tube
Tube
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.6V
Internal
Low Power
TO-5 Variant, 4 Leads, Lens Top Metal Can
-
PYD 2792
PYD2592 / 7765
SMD 1CH DUAL LOW POWER DIGIPYRO
Excelitas Technologies
56
In Stock
1 : ¥63.93000
Cut Tape (CT)
500 : ¥57.59574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIR (Passive Infrared)
-
Digital
1.8V ~ 3.6V
Internal
Low Power
6-SMD
-40°C ~ 70°C
Showing
of 2

Optical Motion Sensors


Products in the optical motion sensor family use light (usually infrared) to detect object movement. Passive infrared types detect changes in the amount of infrared light falling on the sensor, such as caused by a warm body passing through their field of view, whereas area reflective types emit light and detect changes in the amount that is reflected by nearby objects. Products such as light curtains for machine safety which detect object presence rather motion are not included.