Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥501.97000 Cut Tape (CT) 300 : ¥369.86083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Analog | X | ±25g | - | 50 | 10kHz | Analog Voltage | 3V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
319 In Stock | 1 : ¥352.87000 Bulk | Bulk | Active | Analog | X | ±100g | - | 12.5 | 10kHz | Analog Voltage | 3V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
275 In Stock | 1 : ¥352.87000 Bulk | Bulk | Active | Analog | X | ±50g | - | 25 | 10kHz | Analog Voltage | 3V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
0 In Stock Check Lead Time | 200 : ¥383.07010 Tray | Tray | Active | Analog | X | ±25g | - | 50 | 10kHz | Analog Voltage | 1.5V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
0 In Stock Check Lead Time | 50 : ¥396.28000 Tray | Tray | Active | Analog | X | ±6000g | - | 0.21 | 10Hz ~ 10kHz | Analog Voltage | 1.5V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
0 In Stock Check Lead Time | 50 : ¥396.28000 Tray | Tray | Active | Analog | X | ±50g | - | 25 | 10kHz | Analog Voltage | 1.5V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) | |||
0 In Stock Check Lead Time | 50 : ¥396.28000 Tray | Tray | Active | Analog | X | ±100g | - | 12.5 | 2Hz ~ 10kHz | Analog Voltage | 1.5V ~ 5.5V | - | -40°C ~ 125°C | Surface Mount | 10-LCC | 10-LCC (8.89x8.89) |