Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,425 In Stock | 1 : ¥14.11000 Cut Tape (CT) 10,000 : ¥4.92850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.25Hz ~ 500Hz | I2C | - | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
12,767 In Stock | 1 : ¥37.58000 Tray | - | Tray | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
2,176 In Stock | 1 : ¥155.83000 Cut Tape (CT) 2,500 : ¥86.33281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y | ±0.5g | - | 1000 | 17Hz | Analog Voltage | 3V ~ 5.25V | - | -40°C ~ 105°C | Surface Mount | 8-TQFN | 8-QFN | ||
1,874 In Stock | 1 : ¥293.01000 Tube | Tube | Active | Analog | X, Y | ±1.7g | - | 1000 | 0.5Hz ~ 2.5kHz | Analog Voltage | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 125°C | Surface Mount | 8-CLCC | 8-CLCC (5x5) | |||
434 In Stock | 1 : ¥431.69000 Tube | - | Tube | Active | Digital | X, Y | ±1.2g | 30%/g | - | 1Hz ~ 2.5kHz | PWM | 3V ~ 6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 8-CLCC | 8-LCC (5x5) | ||
1,483 In Stock | 1 : ¥64.18000 Cut Tape (CT) 1,000 : ¥34.70990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±19g | - | 57 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) |