ADXL103CE

DigiKey Part Number
ADXL103CE-ND
Manufacturer
Manufacturer Product Number
ADXL103CE
Description
ACCELEROMETER 1.7G ANALOG 8LCC
Customer Reference
Detailed Description
Accelerometer X Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL103CE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Analog
Axis
X
Acceleration Range
±1.7g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
1000
Bandwidth
0.5Hz ~ 2.5kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥346.54000¥346.54
10¥288.76300¥2,887.63
25¥255.76480¥6,394.12
95¥247.51347¥23,513.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.