Modular - Flat Cable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Length - Coil Retracted | Length - Coil Extended | Length | Jacket Color | Wire Gauge | Conductor Strand | Jacket (Insulation) Material | Cable Width | Cable Height | Coil Diameter | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥149.33000 Bulk | - | Bulk | Active | Straight | 6 | - | - | 100' (30.5m) | Black | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.267" (6.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
2,500 In Stock | 100 : ¥1.22810 Bulk | - | Bulk | Active | Straight | 4 | - | - | 100' (30.5m) | Silver | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
200 In Stock 1,242 Factory | 1 : ¥1,015.98000 Bulk | - | Bulk | Active | Coil | 6 | 1.00' (0.30m) | 5' (1.52m) | - | Black | 23 AWG | 21/36 | Poly-Vinyl Chloride (PVC) | - | - | 0.875" (22.23mm) | - | ||
0 In Stock Check Lead Time | 100 : ¥1.22810 Bulk | - | Bulk | Active | Straight | 4 | - | - | 100' (30.5m) | White | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | 0.097" (2.46mm) | - | Unshielded | ||
0 In Stock Check Lead Time | 500 : ¥1.30778 Spool | - | Spool | Active | Straight | 6 | - | - | 500' (152.40m) | Black | 26 AWG | 7/0.0063" | Poly-Vinyl Chloride (PVC) | 0.267" (6.80mm) | 0.097" (2.46mm) | - | Unshielded |