SS-39200-011 | |
---|---|
DigiKey Part Number | 380-1093-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-011 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SS-39200-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 1.670" (42.42mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.07500 | ¥160.75 |
25 | ¥15.39160 | ¥384.79 |
50 | ¥15.05020 | ¥752.51 |
100 | ¥14.36550 | ¥1,436.55 |
250 | ¥12.99744 | ¥3,249.36 |
500 | ¥11.97138 | ¥5,985.69 |
1,000 | ¥10.26127 | ¥10,261.27 |
2,500 | ¥9.57716 | ¥23,942.90 |