Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6 | Board Lock | Does Not Contain LED | IP20 | Up | - | - | |||
39 In Stock | 1 : ¥763.02000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Unshielded | - | - | Does Not Contain LED | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | - | |||
16 In Stock | 1 : ¥134.48000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole) | Straight | - | Shielded | Cat6 | - | Does Not Contain LED | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | - | |||
20 In Stock | 1 : ¥436.02000 Bulk | Bulk | Active | Jack | 8p4c, 4 Power | 1 | 1 | Panel Mount | Straight | IDC | Shielded | Cat6 | - | Does Not Contain LED | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | - | |||
13 In Stock | 1 : ¥320.76000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Shielded | Cat6a | - | Does Not Contain LED | - | User Selectable | - | - | |||
6 In Stock | 1 : ¥366.65000 Bulk | Bulk | Active | Jack with Power Pins | 8p8c, 3 Power | 1 | 1 | Panel Mount, Flange | - | Solder | - | Cat5 | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | - | |||
98 In Stock | 1 : ¥294.57000 Bulk | Bulk | Active | Jack | 8p4c | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Shielded | Cat5 | - | Does Not Contain LED | - | User Selectable | - | - | |||
3 In Stock | 1 : ¥633.47000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Shielded | - | - | Does Not Contain LED | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | Gold | |||
0 In Stock Check Lead Time | 1 : ¥77.58000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded, EMI Finger | Cat6 | Board Lock | Does Not Contain LED | IP20 | Up | - | - | |||
3 In Stock | 1 : ¥320.76000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Shielded | Cat6a | - | Does Not Contain LED | - | User Selectable | - | - | |||
4 In Stock | 1 : ¥376.42000 Bulk | Bulk | Active | Jack with Power Pins | 8p8c, 3 Power | 1 | 1 | Panel Mount, Flange | - | Solder | - | Cat5 | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | User Selectable | - | - | |||
0 In Stock Check Lead Time | 1 : ¥455.32000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole) | 90° Angle (Right) | Solder | Shielded | Cat5 | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Up | - | - | |||
0 In Stock Check Lead Time | 1 : ¥526.74000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole) | 90° Angle (Right) | Solder | Shielded | Cat5 | - | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Up | - | - |