09573680501000 | |
---|---|
DigiKey Part Number | 1195-7098-ND |
Manufacturer | |
Manufacturer Product Number | 09573680501000 |
Description | HAN 3A M RECEPTACLE DC SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c, 3 Power Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09573680501000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack with Power Pins | |
Number of Positions/Contacts | 8p8c, 3 Power | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | - | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat5 | |
Features | - | |
LED Color | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.65000 | ¥366.65 |
10 | ¥336.44600 | ¥3,364.46 |
25 | ¥323.50880 | ¥8,087.72 |
50 | ¥312.72460 | ¥15,636.23 |
100 | ¥295.47090 | ¥29,547.09 |
250 | ¥286.84432 | ¥71,711.08 |