MTJ-661X1 | |
---|---|
DigiKey Part Number | 2057-MTJ-661X1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-661X1 |
Description | MODULAR JACK 6P6C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.77480 | ¥69.37 |
40 | ¥2.62725 | ¥105.09 |
80 | ¥2.42600 | ¥194.08 |
230 | ¥2.15170 | ¥494.89 |
440 | ¥2.00170 | ¥880.75 |
945 | ¥1.84151 | ¥1,740.23 |
2,400 | ¥1.66799 | ¥4,003.18 |