SS-90000-001 | |
---|---|
DigiKey Part Number | 380-SS-90000-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-001 |
Description | MODULAR JACK 8P8C UNSHLD HRZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.34400 | ¥53.44 |
25 | ¥4.88320 | ¥122.08 |
40 | ¥4.59725 | ¥183.89 |
80 | ¥4.40538 | ¥352.43 |
230 | ¥4.02230 | ¥925.13 |
440 | ¥3.83066 | ¥1,685.49 |
945 | ¥3.16036 | ¥2,986.54 |
2,400 | ¥2.87305 | ¥6,895.32 |