1418984 | |
---|---|
DigiKey Part Number | 1418984-ND |
Manufacturer | |
Manufacturer Product Number | 1418984 |
Description | RJ45 SOCKET INSERT DEGREE OF PRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | - | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Zinc Die Cast | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.90000 | ¥227.90 |
10 | ¥209.64600 | ¥2,096.46 |
50 | ¥193.69060 | ¥9,684.53 |
100 | ¥184.57610 | ¥18,457.61 |
250 | ¥183.56304 | ¥45,890.76 |