Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,761 In Stock | 1 : ¥58.37000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
40,380 In Stock | 1 : ¥7.80000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Down | Copper Alloy | Gold | |||
1,422 In Stock | 1 : ¥19.54000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | - | Board Lock, Solder Retention | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
5,592 In Stock | 1 : ¥22.99000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
800 In Stock | 1 : ¥30.79000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
2,116 In Stock | 1 : ¥55.83000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 5 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat4 | Board Guide | Does Not Contain LED | - | Down | Phosphor Bronze | Gold |