Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,890 In Stock 746 Factory | 1 : ¥95.23000 Bulk | - | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Bulkhead; Through Hole | Straight | Solder | Unshielded | - | - | Does Not Contain LED | IP68 - Dust Tight, Waterproof | User Selectable | Phosphor Bronze | Gold | ||
647 In Stock | 1 : ¥104.92000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount | 90° Angle (Right) | IDC, Color Coded Block | Unshielded | Cat5e | - | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
153 In Stock | 1 : ¥95.15000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount | Straight | IDC, Color Coded Block | Unshielded | Cat6 | - | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
0 In Stock Check Lead Time | 1 : ¥116.00000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount | Straight | Barrel Terminals | Shielded | - | Keyed, Panel Lock, Toolless | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold |