EHRJ45P5EIDC | |
---|---|
DigiKey Part Number | SC2481-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P5EIDC |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 90° Angle (Right) | |
Termination | IDC, Color Coded Block | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.92000 | ¥104.92 |
10 | ¥92.97300 | ¥929.73 |
25 | ¥89.39480 | ¥2,234.87 |
50 | ¥85.81900 | ¥4,290.95 |
100 | ¥81.05090 | ¥8,105.09 |
250 | ¥73.89904 | ¥18,474.76 |
500 | ¥69.13130 | ¥34,565.65 |
1,000 | ¥63.41009 | ¥63,410.09 |