EHRJ45P6SIDC | |
---|---|
DigiKey Part Number | SC2484-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P6SIDC |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | EHRJ45P6SIDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | 90° Angle (Right) | |
Termination | IDC, Color Coded Block | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥137.47600 | ¥1,374.76 |
25 | ¥130.30120 | ¥3,257.53 |
50 | ¥128.41160 | ¥6,420.58 |
100 | ¥113.30440 | ¥11,330.44 |
250 | ¥105.75096 | ¥26,437.74 |
500 | ¥103.48498 | ¥51,742.49 |