SS-650810S-A-NF | |
---|---|
DigiKey Part Number | 380-1028-ND |
Manufacturer | |
Manufacturer Product Number | SS-650810S-A-NF |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-650810S-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.93600 | ¥169.36 |
25 | ¥16.21200 | ¥405.30 |
40 | ¥15.85250 | ¥634.10 |
80 | ¥15.13113 | ¥1,210.49 |
230 | ¥13.69026 | ¥3,148.76 |
440 | ¥12.60943 | ¥5,548.15 |
960 | ¥10.80807 | ¥10,375.75 |
2,880 | ¥10.08758 | ¥29,052.23 |