E6588-WA0B44-L | |
---|---|
DigiKey Part Number | 1840-1240-ND |
Manufacturer | |
Manufacturer Product Number | E6588-WA0B44-L |
Description | CONN, RJ45,CAT.5E,1X1, TAB DOWN, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green, Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.65700 | ¥366.57 |
25 | ¥34.72080 | ¥868.02 |
40 | ¥33.91275 | ¥1,356.51 |
80 | ¥32.29838 | ¥2,583.87 |
230 | ¥28.26135 | ¥6,500.11 |
440 | ¥27.45377 | ¥12,079.66 |
1,540 | ¥22.60906 | ¥34,817.95 |
3,080 | ¥21.80156 | ¥67,148.80 |