RJE73-188-00210 | |
---|---|
DigiKey Part Number | RJE73-188-00210TR-ND - Tape & Reel (TR) RJE73-188-00210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJE73-188-00210 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE73-188-00210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.65900 | ¥226.59 |
25 | ¥21.46040 | ¥536.51 |
50 | ¥20.95960 | ¥1,047.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥19.96217 | ¥3,593.19 |
360 | ¥17.46658 | ¥6,287.97 |
540 | ¥16.96769 | ¥9,162.55 |
900 | ¥15.47047 | ¥13,923.42 |
1,260 | ¥14.47239 | ¥18,235.21 |
1,800 | ¥13.97336 | ¥25,152.05 |
4,500 | ¥13.47430 | ¥60,634.35 |