Modular Connector Jacks

Results: 2
Number of Ports
14
LED Color
Does Not Contain LEDYellow - Green
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
RJHSE-5380
RJHSE-5380
CONN MOD JACK 8P8C R/A SHIELDED
Amphenol ICC (Commercial Products)
2,129
In Stock
1 : ¥12.81000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
-
Board Lock
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
1,761
In Stock
1 : ¥58.37000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
4
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
-
Board Lock
Yellow - Green
-
Up
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.