Modular Connector Jacks

Results: 2
Manufacturer
Assmann WSW ComponentsStewart Connector
Series
-65
Packaging
TrayTube
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)10p10c (RJ50)
Contact Material
Copper AlloyPhosphor Bronze
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2014-1-4-N-T-R
A-2014-1-4-N-T-R
CONN MOD JACK 6P6C VERT UNSHLD
Assmann WSW Components
20,665
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
SS-651010-A-NF
SS-651010-A-NF
CONN MOD JACK 10P10C VERT UNSHLD
Stewart Connector
13,407
In Stock
1 : ¥12.48000
Tube
Tube
Active
Jack
10p10c (RJ50)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.