Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥126.18000 Box | Box | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole); Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Guide | Green - Yellow | IP67 - Dust Tight, Waterproof | Down | Phosphor Bronze | Gold | |||
273 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole); Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Guide | Yellow - Green | IP67 - Dust Tight, Waterproof | Down | Phosphor Bronze | Gold | |||
0 In Stock Check Lead Time | 1 : ¥136.03000 Box | Box | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole); Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Guide | Green - Yellow | IP67 - Dust Tight, Waterproof | Down | Phosphor Bronze | Gold | |||
0 In Stock Check Lead Time | 1 : ¥78.73000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole); Through Hole | Vertical | Solder | Shielded | - | - | Does Not Contain LED | IP67 - Dust Tight, Waterproof | User Selectable | Copper Alloy | Gold |