A-2014-2-4-N-T-R | |
---|---|
DigiKey Part Number | AE10396-ND |
Manufacturer | |
Manufacturer Product Number | A-2014-2-4-N-T-R |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-2014-2-4-N-T-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.76300 | ¥57.63 |
25 | ¥5.26400 | ¥131.60 |
40 | ¥4.95450 | ¥198.18 |
100 | ¥4.74860 | ¥474.86 |
300 | ¥4.33587 | ¥1,300.76 |
500 | ¥4.12936 | ¥2,064.68 |
1,000 | ¥3.40674 | ¥3,406.74 |
2,400 | ¥3.09701 | ¥7,432.82 |