Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,246 In Stock | 1 : ¥11.08000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | ||
9,114 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
4,163 In Stock | 1 : ¥17.82000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock, Panel Stops | Yellow - Green | - | User Selectable | Phosphor Bronze | Gold | |||
3,813 In Stock | 1 : ¥34.65000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Green - Yellow | - | Up | Phosphor Bronze | Gold | |||
1,057 In Stock | 1 : ¥34.65000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
477 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold |