RJHSE-5384-02 | |
---|---|
DigiKey Part Number | RJHSE-5384-02-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE-5384-02 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE-5384-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.46000 | ¥314.60 |
25 | ¥29.79520 | ¥744.88 |
56 | ¥29.10089 | ¥1,629.65 |
112 | ¥27.71473 | ¥3,104.05 |
280 | ¥24.25061 | ¥6,790.17 |
448 | ¥23.55757 | ¥10,553.79 |
952 | ¥20.09324 | ¥19,128.76 |
2,408 | ¥18.70751 | ¥45,047.68 |