Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,350 In Stock | 1 : ¥5.99000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Guide | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
9,114 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
1,302 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
777 In Stock | 1 : ¥14.12000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock, Panel Stops | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
369 In Stock | 1 : ¥19.05000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | - | Yellow - Green | - | User Selectable | Phosphor Bronze | Gold | ||
873 In Stock | 1 : ¥15.60000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock, Panel Stops | Green, Yellow - Green, Yellow | - | User Selectable | Phosphor Bronze | Gold |