JXD2-0Z14NL | |
---|---|
DigiKey Part Number | 553-JXD2-0Z14NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0Z14NL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0Z14NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.667" (16.94mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.28500 | ¥502.85 |
25 | ¥47.50840 | ¥1,187.71 |
50 | ¥46.34760 | ¥2,317.38 |
100 | ¥44.03080 | ¥4,403.08 |
250 | ¥39.39624 | ¥9,849.06 |
450 | ¥37.07876 | ¥16,685.44 |
950 | ¥32.44385 | ¥30,821.66 |
2,400 | ¥30.82169 | ¥73,972.06 |