Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock | 1 : ¥28.41000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
3,830 In Stock | 1 : ¥71.84000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Orange - Yellow | 12 | Shielded, EMI Finger | Board Guide | Up | - | - | -40°C ~ 85°C | |||
1,024 In Stock | 1 : ¥97.70000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Yellow - Green | 6 | Shielded | Board Guide | Up | Tin | Gold | -40°C ~ 85°C |