Modular Connector Jacks With Magnetics

Results: 6
Manufacturer
Abracon LLCPulse ElectronicsWürth Elektronik
Series
ARJM11PULSEJACK™ JXD1PULSEJACK™ JXD2PULSEJACK™ JXG0PULSEJACK™ JXK0WE-RJ45 LAN
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Number of Ports
12
Orientation
90° Angle (Right)Vertical
Termination
SolderSolder Paste
Height Above Board
0.535" (13.59mm)0.543" (13.80mm)0.545" (13.84mm)0.546" (13.87mm)0.667" (16.94mm)
LED Color
Green - YellowGreen, Yellow - GreenGreen, Yellow - Green, YellowYellow - GreenYellow, Green - Green
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Lock
Tab Direction
UpUser Selectable
Contact Material
-Phosphor Bronze
Contact Finish
-Gold
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11D7-502-AB-EW2
ARJM11D7-502-AB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
1,653
In Stock
1 : ¥36.62000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
JXD2-0Z10NL
JXD2-0Z15NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
579
In Stock
1 : ¥68.06000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.667" (16.94mm)
Yellow - Green
8
Shielded
Board Guide
User Selectable
Phosphor Bronze
Gold
-40°C ~ 85°C
JXD1-0001NL
JXD1-0001NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
716
In Stock
1 : ¥69.04000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
JXK0-0190NL
JXK0-0136NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
334
In Stock
1 : ¥95.48000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.546" (13.87mm)
Yellow, Green - Green
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
7499111447
74981104400
CONN JACK 1PORT 1000 BASE-T PCB
Würth Elektronik
1,230
In Stock
1 : ¥66.58000
Cut Tape (CT)
110 : ¥42.79773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder Paste
0.535" (13.59mm)
Green, Yellow - Green, Yellow
8
Shielded
Board Guide
Up
-
-
-40°C ~ 85°C
JXG0-0129NL
JXG0-0129NL
CONN JACK 2PORT 1000 BASE-T PCB
Pulse Electronics
51
In Stock
1 : ¥182.34000
Tray
Tray
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.545" (13.84mm)
Green, Yellow - Green
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
Showing
of 6

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.