JXD1-0001NL | |
---|---|
DigiKey Part Number | 553-3266-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0001NL |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0001NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.39500 | ¥623.95 |
25 | ¥58.94640 | ¥1,473.66 |
50 | ¥57.50800 | ¥2,875.40 |
100 | ¥54.63210 | ¥5,463.21 |
250 | ¥48.88152 | ¥12,220.38 |
450 | ¥46.00611 | ¥20,702.75 |
950 | ¥40.25535 | ¥38,242.58 |