GLPLX-SMT-188S7-QQ-Y/G

DigiKey Part Number
2092-GLPLX-SMT-188S7-QQ-Y/G-ND
Manufacturer
Manufacturer Product Number
GLPLX-SMT-188S7-QQ-Y/G
Description
CONN JACK 1PORT 1000 BASE-T SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port JackBoard Edge, Surface Mount 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
GLPLX-SMT-188S7-QQ-Y/G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.348" (8.84mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.21000¥52.21
10¥46.97500¥469.75
25¥44.24920¥1,106.23
50¥43.11300¥2,155.65
100¥41.97930¥4,197.93
250¥39.94944¥9,987.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.