7499010211A

DigiKey Part Number
732-4506-5-ND
Manufacturer
Manufacturer Product Number
7499010211A
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
7499010211A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
Down
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.37000¥75.37
10¥74.10200¥741.02
50¥68.80640¥3,440.32
100¥63.51930¥6,351.93
500¥58.23230¥29,116.15
1,000¥52.93698¥52,936.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.