0826-1X1T-HS-F | |
---|---|
DigiKey Part Number | 507-2168-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X1T-HS-F |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X1T-HS-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.46000 | ¥80.46 |
10 | ¥72.43500 | ¥724.35 |
25 | ¥68.23320 | ¥1,705.83 |
40 | ¥66.48500 | ¥2,659.40 |
80 | ¥64.73538 | ¥5,178.83 |
400 | ¥57.73648 | ¥23,094.59 |
800 | ¥50.73814 | ¥40,590.51 |
1,200 | ¥47.93883 | ¥57,526.60 |