0845-2D1T-H5 | |
---|---|
DigiKey Part Number | 507-0845-2D1T-H5-ND |
Manufacturer | |
Manufacturer Product Number | 0845-2D1T-H5 |
Description | CONN JACK 2PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0845-2D1T-H5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.080" (27.43mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥63.33900 | ¥633.39 |
25 | ¥59.66560 | ¥1,491.64 |
40 | ¥58.13375 | ¥2,325.35 |
80 | ¥56.60450 | ¥4,528.36 |
240 | ¥50.48517 | ¥12,116.44 |
480 | ¥47.42548 | ¥22,764.23 |
960 | ¥41.91806 | ¥40,241.34 |