0821-1X1T-36-F

DigiKey Part Number
507-1424-ND
Manufacturer
Manufacturer Product Number
0821-1X1T-36-F
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB AThrough Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0821-1X1T-36-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.830" (21.08mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.75000¥49.75
10¥45.16900¥451.69
25¥42.78480¥1,069.62
40¥41.79050¥1,671.62
80¥39.79975¥3,183.98
230¥34.82474¥8,009.69
480¥33.82969¥16,238.25
960¥28.85480¥27,700.61
2,400¥26.86480¥64,475.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.