Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,416 In Stock | 1 : ¥36.61000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.831" (21.10mm) | Green, Orange - Yellow | 12 | Shielded, EMI Finger | Board Lock | Up | - | - | -40°C ~ 85°C | |||
47,833 In Stock | 1 : ¥59.68000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
2,135 In Stock | 1 : ¥62.47000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.830" (21.08mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
7,990 In Stock | 1 : ¥35.47000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.829" (21.06mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | - | - | -40°C ~ 85°C | |||
711 In Stock | 1 : ¥23.15000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.830" (21.08mm) | Green - Orange, Green | 8 | Shielded, EMI Finger | - | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
403 In Stock | 1 : ¥57.47000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.830" (21.08mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | - | Gold | 0°C ~ 70°C | |||
66 In Stock | 1 : ¥56.97000 Tray | Tray | Active | RJ45 with USB A | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.831" (21.10mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥45.40000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C |