RJMG2330A1610ER | |
---|---|
DigiKey Part Number | 664-RJMG2330A1610ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG2330A1610ER |
Description | RJMAG 1000 BASE-T STACK SINGLE U |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB AThrough Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG2330A1610ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.830" (21.08mm) | |
LED Color | Green - Orange, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥21.02500 | ¥210.25 |
25 | ¥19.90960 | ¥497.74 |
40 | ¥19.44625 | ¥777.85 |
80 | ¥18.52063 | ¥1,481.65 |
240 | ¥16.30304 | ¥3,912.73 |