JW0-0006NL

DigiKey Part Number
553-1368-ND
Manufacturer
Manufacturer Product Number
JW0-0006NL
Description
CONN JACK 1PORT 1000 BASE-TX PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 with USB A, DualThrough Hole 10/100/1000 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JW0-0006NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45 with USB A, Dual
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.221" (31.01mm)
LED Color
Green - Green, Yellow
Number of Cores per Jack
8
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.84000¥93.84
10¥84.44600¥844.46
25¥79.55320¥1,988.83
50¥77.51200¥3,875.60
100¥75.47270¥7,547.27
250¥67.31384¥16,828.46
450¥63.23411¥28,455.35
950¥55.89071¥53,096.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.