RJMG201826230ER | |
---|---|
DigiKey Part Number | 664-RJMG201826230ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201826230ER |
Description | RJMAG 1X1, 1000 BASE-T, WITH LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG201826230ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥48.10100 | ¥481.01 |
25 | ¥45.44280 | ¥1,136.07 |
45 | ¥44.33467 | ¥1,995.06 |
90 | ¥42.11811 | ¥3,790.63 |
270 | ¥37.68481 | ¥10,174.90 |
450 | ¥35.46818 | ¥15,960.68 |
945 | ¥31.03462 | ¥29,327.72 |
2,430 | ¥29.48286 | ¥71,643.35 |