ARJM11C7-114-BA-EW2 | |
---|---|
DigiKey Part Number | 535-14168-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-114-BA-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-114-BA-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.77100 | ¥257.71 |
25 | ¥24.40600 | ¥610.15 |
40 | ¥23.83925 | ¥953.57 |
100 | ¥22.70340 | ¥2,270.34 |
300 | ¥19.86527 | ¥5,959.58 |
500 | ¥19.29780 | ¥9,648.90 |
1,000 | ¥16.45984 | ¥16,459.84 |
2,400 | ¥15.32470 | ¥36,779.28 |